Eaton Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 257-840
- Mfr. Part No.:
- 280919 P5-125/V/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$852.32
(exc. GST)
$980.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.32 |
*price indicative
- RS Stock No.:
- 257-840
- Mfr. Part No.:
- 280919 P5-125/V/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
- COO (Country of Origin):
- DE
The Eaton innovative main switch from Eaton is a powerhouse designed to deliver reliable performance in industrial settings. The product is tailored for various applications, ensuring seamless operation while prioritising safety and functionality. Featuring a robust construction, it guarantees a high degree of protection with its IP65 rating, making it suitable for demanding environments. Its sleek design incorporates a black rotary handle that not only enhances aesthetics but also provides ease of operation. This switch is lockable in the Off position, ensuring maximum safety during maintenance while its user-friendly features lend it exceptional versatility. From its compact dimensions to its impressive performance ratings, this main switch is engineered to meet the rigorous demands of today's electrical systems, making it an essential component for both new installations and upgrades.
Lockable mechanism for enhanced safety during maintenance
Versatile mounting options allow for convenient installation
Durable design with a black rotary handle for effortless operation
IP65 rating ensures protection against dust and water ingress
Suitable for various applications including motor disconnects
Offers a robust short-circuit rating for enhanced reliability
Meets multiple international standards for certification and compliance
Designed for high operational efficiency and longevity
Versatile mounting options allow for convenient installation
Durable design with a black rotary handle for effortless operation
IP65 rating ensures protection against dust and water ingress
Suitable for various applications including motor disconnects
Offers a robust short-circuit rating for enhanced reliability
Meets multiple international standards for certification and compliance
Designed for high operational efficiency and longevity
Related links
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
