Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 263-023
- Mfr. Part No.:
- 6096804 DMM-125/3/M4/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$593.36
(exc. GST)
$682.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.36 |
*price indicative
- RS Stock No.:
- 263-023
- Mfr. Part No.:
- 6096804 DMM-125/3/M4/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector exemplifies reliability and efficiency for industrial applications. Designed with a robust three-pole configuration, it ensures dependable performance while maintaining a high safety standard. The product is equipped with a grey knob and a metal shaft specifically tailored for installation in control panels with a depth of 400 mm, enhancing user convenience during operation. Engineered to handle a rated operational current up to 125 A, this device is ideal for various electrical control environments.
Specially constructed for rear mounting accommodating diverse installation needs
Offers resistance to UV radiation ensuring longevity under various environmental conditions
Incorporates a long turning handle for effortless operation
Designed to operate efficiently even in extreme temperature ranges
Includes features for easy adaptation in distribution board installations
Offers resistance to UV radiation ensuring longevity under various environmental conditions
Incorporates a long turning handle for effortless operation
Designed to operate efficiently even in extreme temperature ranges
Includes features for easy adaptation in distribution board installations
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
