Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 262-530
- Mfr. Part No.:
- 6096805 DMM-125/4/M4/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$609.84
(exc. GST)
$701.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.84 |
*price indicative
- RS Stock No.:
- 262-530
- Mfr. Part No.:
- 6096805 DMM-125/4/M4/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMM series switch-disconnector is engineered for versatility and reliability in demanding environments. Designed with a four-pole configuration and a robust metal shaft, it accommodates control panel depths of up to 400 mm while ensuring seamless operation. The device is distinguished by its grey knob, offering an intuitive control experience. With an impressive rated current of 125 A, this switch-disconnector caters to a wide range of electrical applications, making it a premier choice for professionals seeking to optimise performance and safety. Its compact dimensions further enhance its utility, allowing installation in spaces where more traditional solutions may fall short. Backed by rigorous certifications, this product meets essential safety and performance standards, ensuring peace of mind for users in various industries.
Comprehensive four-pole design harmonises well with multiple applications
Intuitive grey knob enhances user interface for effortless control
Robust metal shaft optimises durability in various operational settings
Compact dimensions facilitate installation in tight spaces
Backed by multiple certifications for safety and reliability
Engineered for exceptional thermal stability and electromagnetic compatibility
Mechanically reliable for extended operational lifespans
Interlockable features add an additional layer of operational safety
Intuitive grey knob enhances user interface for effortless control
Robust metal shaft optimises durability in various operational settings
Compact dimensions facilitate installation in tight spaces
Backed by multiple certifications for safety and reliability
Engineered for exceptional thermal stability and electromagnetic compatibility
Mechanically reliable for extended operational lifespans
Interlockable features add an additional layer of operational safety
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
