Eaton Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 258-479
- Mfr. Part No.:
- 280920 P5-125/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$607.48
(exc. GST)
$698.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.48 |
*price indicative
- RS Stock No.:
- 258-479
- Mfr. Part No.:
- 280920 P5-125/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 On-Off switch is designed for robust performance in industrial applications, making it a reliable choice for various electrical control tasks. It features a durable rear mounting configuration and is capable of handling a rated permanent current of up to 125 A, ensuring it meets the demands of high-power environments. Engineered with a black thumb grip and front plate, this switch provides excellent usability and aesthetic appeal. With its advanced compliance to international standards and certifications, it guarantees safety and reliability in operation. The P5 series prioritises efficiency with a minimal temperature rise and exceptional mechanical stability, making it ideal for panel builders and engineers who require both performance and durability. Whether used in motor disconnect applications or as part of switching systems, this switch offers a versatile solution for contemporary electrical needs.
Compact design ensures efficient use of space in control panels
Offers seamless integration with existing electrical systems for hassle-free installation
Resistant to harsh environmental conditions due to its robust construction
Allows for safe operation with an IP65 degree of protection against dust and water
Conforms to multiple international standards for enhanced reliability and safety
Supports a broad operational temperature range for versatility in diverse settings
Equipped with reliable mechanical components for extended lifespan and reduced maintenance needs
Facilitates quick and easy operation through an ergonomically designed thumb grip
Offers seamless integration with existing electrical systems for hassle-free installation
Resistant to harsh environmental conditions due to its robust construction
Allows for safe operation with an IP65 degree of protection against dust and water
Conforms to multiple international standards for enhanced reliability and safety
Supports a broad operational temperature range for versatility in diverse settings
Equipped with reliable mechanical components for extended lifespan and reduced maintenance needs
Facilitates quick and easy operation through an ergonomically designed thumb grip
Related links
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
