Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 256-861
- Mfr. Part No.:
- 280934 P5-160/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$772.29
(exc. GST)
$888.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.29 |
*price indicative
- RS Stock No.:
- 256-861
- Mfr. Part No.:
- 280934 P5-160/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 On-Off switch is an exceptionally engineered device designed for reliability and ease of use in heavy-duty applications. This innovative switch provides robust performance with a rating of 160 A, ensuring that it can handle substantial loads while maintaining safety and efficiency. With its rear mounting capability and a stylish black thumb grip, the P5 switch is not only functional but also aesthetically pleasing. Designed for demanding environments, it offers features that comply with various international standards, making it ideal for a diverse range of industrial applications. Whether operating under challenging climatic conditions or ensuring effective isolation, this switch stands out as a premium choice for professionals looking for dependable performance.
Robust design ensures long-lasting durability in demanding environments
Provides a high degree of protection against dust and water ingress
Complements various applications suitable for motor disconnection
Designed to meet international compliance standards for safety and reliability
Features a comfortable thumb grip for easy operation
Offers flexibility in installation with multiple mounting positions
Compatible with a variety of auxiliary contacts for enhanced functionality
Optimised for electromagnetic compatibility, reducing interference
Ensures reliable operations with a high mechanical lifespan
Effectively rated for both AC and DC applications
Supports extensive operational current ratings for versatility
Provides a high degree of protection against dust and water ingress
Complements various applications suitable for motor disconnection
Designed to meet international compliance standards for safety and reliability
Features a comfortable thumb grip for easy operation
Offers flexibility in installation with multiple mounting positions
Compatible with a variety of auxiliary contacts for enhanced functionality
Optimised for electromagnetic compatibility, reducing interference
Ensures reliable operations with a high mechanical lifespan
Effectively rated for both AC and DC applications
Supports extensive operational current ratings for versatility
Related links
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
