Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

$628.69

(exc. VAT)

$722.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$628.69

*price indicative

RS Stock No.:
262-243
Mfr. Part No.:
6094965 DMM-160/3/M4/P-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton switch-disconnector is designed for safety and reliability in industrial applications. With a robust 160 A capacity and three-pole configuration, it ensures effective emergency shutting off with a user-friendly red rotary handle complemented by a secure yellow locking ring. The product's metal shaft is specifically made for control panels with a depth of 400 mm, making it ideal for versatile installations. Certified by various industry standards, including IEC and VDE, this device stands tall in its class, ensuring compliance and high performance. Its compact dimensions and lightweight structure make it suitable for various mounting scenarios, enhancing flexibility in your operations while guaranteeing access and ease of use. The switch-disconnector offers a blend of durable design, user-centric functionality, and operational efficiencies that meet the demands of modern electrical systems.

IP20 degree of protection effectively shields against dust and accidental contact
Emergency switching off function enhances operational safety
Mechanical lifespan rated for 10,000 operations for long-lasting reliability
Suitable for ground and intermediate mounting provides installation versatility
Auxiliary contact fitted by user ensures customisation for specific needs
Mounting positions can be customised, allowing for flexible installation in various environments
Robust construction meets corrosion resistance standards for durability in harsh conditions
Conforms to various industry certifications for assured quality and performance

Related links