Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 262-527
- Mfr. Part No.:
- 6094964 DMM-125/3/M4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$593.36
(exc. GST)
$682.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.36 |
*price indicative
- RS Stock No.:
- 262-527
- Mfr. Part No.:
- 6094964 DMM-125/3/M4/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMM switch-disconnector is an essential component designed for effective control and safety in electrical installations. With its robust 125 A, three-pole configuration, this device is built to handle emergency switching off functions seamlessly. The innovative design features a prominent red rotary handle and a yellow locking ring, ensuring intuitive operation while enhancing safety measures. Intended for installation in environments requiring a control panel depth of 400 mm, it combines efficiency with durability. This product has been engineered to meet stringent international standards, making it suitable for a variety of applications while providing reliable performance over its lifespan. Its adaptable mounting options and user-friendly attributes make it a standout choice for installation in distribution boards or ground systems, ensuring compliance and safety across diverse electrical settings.
Ideal for emergency stop installations, enhancing safety protocols
Designed for rear mounting, offering flexibility in setup
Compatible with auxiliary contacts, enabling customizable configurations
Certified for various international standards, ensuring global compliance
Benefits from a robust construction that withstands challenging environmental conditions
Integrates seamlessly into existing electrical setups without complex modifications
Supports various operational voltages, catering to diverse electrical demands
Features a long turning handle, promoting ease of use in critical situations
Engineered with a degree of protection to safeguard internal components
Designed for rear mounting, offering flexibility in setup
Compatible with auxiliary contacts, enabling customizable configurations
Certified for various international standards, ensuring global compliance
Benefits from a robust construction that withstands challenging environmental conditions
Integrates seamlessly into existing electrical setups without complex modifications
Supports various operational voltages, catering to diverse electrical demands
Features a long turning handle, promoting ease of use in critical situations
Engineered with a degree of protection to safeguard internal components
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
