Fuse Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

$645.15

(exc. GST)

$741.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.15

*price indicative

RS Stock No.:
263-022
Mfr. Part No.:
6094969 DMM-160/4/M4/P-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

160A

Fuse Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton switch-disconnector stands as a testament to robust engineering, designed to provide unmatched safety and reliability in electrical systems. Featuring a four-pole configuration, it effortlessly handles currents of up to 160 A, making it ideal for demanding industrial environments. Its distinctive red rotary handle and yellow locking ring facilitate emergency switching functions, ensuring ease of operation during critical scenarios. The device incorporates a metal shaft suitable for control panels with a depth of 400 mm, reinforcing its durability and compatibility. Constructed for rear mounting, this switch-disconnector guarantees secure installation and optimal performance across various applications. With compliance to international standards, it offers peace of mind, making it a reliable choice for engineers and technicians alike.

Designed for emergency switching off functionality
Metal shaft enhances durability and allows for deeper control panel integration
IP20 rated, ensuring protection against solid objects
Interlockable features boost safety during operation
Suitable for various mounting positions, providing flexibility in installation
Low mechanical lifespan of 10,000 operations, ensuring efficient performance
Enhanced short-circuit protection rating, promoting increased reliability
Environmentally friendly with RoHS and CE certifications

Related links