Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 262-244
- Mfr. Part No.:
- 6094968 DMM-125/4/M4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$609.84
(exc. GST)
$701.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.84 |
*price indicative
- RS Stock No.:
- 262-244
- Mfr. Part No.:
- 6094968 DMM-125/4/M4/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMM Switch-disconnector is designed for superior safety and reliability in industrial applications. With a robust construction, it features a distinct emergency switching off function, complemented by a striking red rotary handle and a yellow locking ring for enhanced visibility. This four-pole switch boasts an impressive current rating of 125 A, making it a perfect choice for various electrical systems requiring robust protection. Engineered for environments demanding stringent performance standards, the switch is suitable for rear mounting and can operate effectively across a wide temperature range. Its thoughtful design ensures that maintenance and operation are user-friendly, providing peace of mind for operators and engineers alike.
Four-pole design for versatile applications
Enhanced visibility with red rotary handle and yellow locking ring
Maintenance switch version ensures operational flexibility
Built for areas with high mechanical impact resistance
Rated operational power optimised for efficient performance
Durable metal shaft suitable for control panel depths of 400 mm
Designed to meet rigorous international standards for safety
Interlockable design enhances user safety
Suitable for various mounting methods to fit different environments
Robust ratings for breaking capacity ensure reliability in critical situations
Enhanced visibility with red rotary handle and yellow locking ring
Maintenance switch version ensures operational flexibility
Built for areas with high mechanical impact resistance
Rated operational power optimised for efficient performance
Durable metal shaft suitable for control panel depths of 400 mm
Designed to meet rigorous international standards for safety
Interlockable design enhances user safety
Suitable for various mounting methods to fit different environments
Robust ratings for breaking capacity ensure reliability in critical situations
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
