Eaton Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 252-189
- Mfr. Part No.:
- 197327 DMM-125/4/SE4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$1,066.63
(exc. GST)
$1,226.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.63 |
*price indicative
- RS Stock No.:
- 252-189
- Mfr. Part No.:
- 197327 DMM-125/4/SE4/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- GB
The Eaton Switch Disconnector offers a robust solution for emergency power management, engineered for reliability in various industrial applications. Crafted with a red rotary handle and yellow locking ring, it ensures rapid accessibility during critical situations. Designed to provide a safe and secure electrical disconnection, the device is encased in a durable steel enclosure, making it ideal for locations that require rigorous protection from environmental factors. The four-pole configuration enhances its versatility, supporting diverse electrical installations while ensuring optimal performance.
Mechanical lifespan rated for 10000 operations assures longevity
Surface mounting method allows for easy installation in various settings
Interlockable feature promotes added safety during maintenance
Suitable for ground mounting providing flexible installation options
Designed to function effectively in extreme temperature conditions
Auxiliary contacts can be fitted by the user for additional functionality
Surface mounting method allows for easy installation in various settings
Interlockable feature promotes added safety during maintenance
Suitable for ground mounting providing flexible installation options
Designed to function effectively in extreme temperature conditions
Auxiliary contacts can be fitted by the user for additional functionality
Related links
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton 4 Pole Surface Mount Isolator Switch - 125A Maximum Current IP65
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
