Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

$546.25

(exc. GST)

$628.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.25

*price indicative

RS Stock No.:
262-238
Mfr. Part No.:
6085417 DMM-160/1-SK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton switch-disconnector is designed for reliability and efficiency, catering to various industrial applications with a robust 160 A current rating. Its three-pole plus neutral configuration ensures versatility, while the optional stop function enhances safety in operational environments. The surface mounting design seamlessly integrates into existing setups, making installations straightforward. With a high degree of protection (IP20) against dust and moisture, it is built for resilience and long-lasting performance. The switch's compliance with IEC/EN standards showcases its reliability, ensuring it meets the rigorous safety and performance requirements of modern electrical systems. The product embodies cutting-edge engineering, guaranteeing both functionality and user confidence across diverse applications.

Optional stop function enhances safety measures
Designed for surface mounting for easy installation
Three-pole plus neutral configuration offers versatility
Built for high-performance in industrial settings
IP20 rating ensures protection against solid objects
Compliant with international standards for reliability
Facilitates efficient connection through screw terminals
Mechanical lifespan of 10,000 operations ensures durability
Incorporates optional auxiliary connections for flexibility
Ambient temperature range extends adaptability in various climates

Related links