Eaton Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

$1,104.29

(exc. GST)

$1,269.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,104.29

*price indicative

RS Stock No.:
257-065
Mfr. Part No.:
281236 N1-160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
RO
The Eaton Switch disconnector is a robust and versatile solution for industrial applications, designed to deliver reliable performance under demanding conditions. Engineered for safety and efficiency, this switch-disconnector combines innovative technology with excellent functionality, making it ideal for use in unearthed supply systems at voltage ratings up to 690 V.

Suitable for a wide range of applications
Provides mechanical shock resistance for reliable performance
Compliant with stringent pollution degree standards
Incorporates provisions for ease of maintenance and inspection

Related links