Eaton Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 258-291
- Mfr. Part No.:
- 281254 N1-4-160
- Brand:
- Eaton
Subtotal (1 unit)*
$1,299.75
(exc. GST)
$1,494.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.75 |
*price indicative
- RS Stock No.:
- 258-291
- Mfr. Part No.:
- 281254 N1-4-160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust and versatile solution for modern electrical systems. Designed to offer superior performance and reliability, this four-pole molded case circuit breaker is rated for 160A, providing optimal isolation in various industrial applications. Its compact dimensions and high-quality construction ensure seamless integration within existing setups, while the specialised features enhance user safety and operational efficiency.
Enables integration of optional voltage release for enhanced system control
Includes provisions for handling high short circuit currents without compromise
Optimised for use in both built in and distribution board installations
Constructed to withstand varying climatic conditions and temperature extremes
Includes advanced thermal stability verification to ensure safe operational limits
Includes provisions for handling high short circuit currents without compromise
Optimised for use in both built in and distribution board installations
Constructed to withstand varying climatic conditions and temperature extremes
Includes advanced thermal stability verification to ensure safe operational limits
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current
- Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
