Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 258-487
- Mfr. Part No.:
- 280946 P5-250/V/SVB-SW/HI10
- Brand:
- Eaton
Subtotal (1 unit)*
$1,285.59
(exc. GST)
$1,478.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,285.59 |
*price indicative
- RS Stock No.:
- 258-487
- Mfr. Part No.:
- 280946 P5-250/V/SVB-SW/HI10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main switch is engineered for robust performance in demanding environments. Designed for rear mounting, this 250 A device is equipped with a black rotary handle and locking ring, ensuring secure and reliable operation. Its STOP function enables safe disconnection from the power supply, making it an essential component for industrial applications. Crafted with adherence to strict compliance and certification standards, it provides confidence and safety in its operation. The device has been built to withstand various challenges, including extreme temperatures and mechanical impact, allowing for versatile deployment across industrial settings. Additionally, the main switch assures ease of installation, durability, and operational efficiency, making it an ideal choice for panel builders and electrical installations requiring high performance.
Robust design for reliable performance in industrial applications
Equipped with a locking handle for enhanced safety
Features a STOP function for secure power disconnection
Durable construction to withstand demanding environments
Supports versatility with an operational temperature range of -25 to 50 °C
Optimised for easy installation in various mounting conditions
Backed by multiple compliance and certification standards for peace of mind
Designed to minimise mechanical wear with a lifespan of up to 80,000 operations
Equipped with a locking handle for enhanced safety
Features a STOP function for secure power disconnection
Durable construction to withstand demanding environments
Supports versatility with an operational temperature range of -25 to 50 °C
Optimised for easy installation in various mounting conditions
Backed by multiple compliance and certification standards for peace of mind
Designed to minimise mechanical wear with a lifespan of up to 80,000 operations
Related links
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
