Eaton Fuse Switch Disconnector, 3 Pole, 315A Max Current, 315A Fuse Current
- RS Stock No.:
- 258-491
- Mfr. Part No.:
- 280960 P5-315/V/SVB-SW/HI10
- Brand:
- Eaton
Subtotal (1 unit)*
$1,601.09
(exc. GST)
$1,841.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,601.09 |
*price indicative
- RS Stock No.:
- 258-491
- Mfr. Part No.:
- 280960 P5-315/V/SVB-SW/HI10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 315A | |
| Fuse Current Rating | 315A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 315A | ||
Fuse Current Rating 315A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main switch, designed for robust performance, stands out with its 315 A capacity and three-pole configuration. This switch is rear-mounted and integrates a convenient STOP function, ensuring safe operation. Its black rotary handle and locking ring offer an intuitive and secure mechanism for managing electrical circuits. The product is not only designed for reliability but also meets rigorous safety standards, including IEC/EN certifications. Its compact dimensions make it suitable for varied installations while providing excellent space efficiency. The product's structure ensures resilience in demanding environments, giving users peace of mind with powerful performance and dependability.
Equipped with a locking facility to enhance safety during operation
Designed for rear mounting, ensuring versatility in installation
Offers a unique STOP function for immediate disconnection
Constructed with a black rotary handle, providing ergonomic control
Certified for compliance with IEC/EN standards for assured quality
Features a protective degree of IP65, suitable for challenging conditions
Achieves a lifespan of 80,000 operations for long-term reliability
Designed for ambient temperatures ranging from -25 °C to 50 °C
Supports auxiliary contacts for flexible configuration options
Utilises durable materials to withstand mechanical impact and corrosion
Designed for rear mounting, ensuring versatility in installation
Offers a unique STOP function for immediate disconnection
Constructed with a black rotary handle, providing ergonomic control
Certified for compliance with IEC/EN standards for assured quality
Features a protective degree of IP65, suitable for challenging conditions
Achieves a lifespan of 80,000 operations for long-term reliability
Designed for ambient temperatures ranging from -25 °C to 50 °C
Supports auxiliary contacts for flexible configuration options
Utilises durable materials to withstand mechanical impact and corrosion
Related links
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
