Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 256-864
- Mfr. Part No.:
- 280945 P5-250/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$1,224.40
(exc. GST)
$1,408.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.40 |
*price indicative
- RS Stock No.:
- 256-864
- Mfr. Part No.:
- 280945 P5-250/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is a robust and versatile solution designed for the demanding requirements of industrial applications. This three-pole switch provides excellent reliability and safety with its innovative STOP function and lockable rotary handle. Engineered for rear mounting, it boasts a compact design without compromising on performance. With a rated operational current of 250 A, this main switch caters to various loads and switching requirements, ensuring seamless operation in critical environments. Compliant with international standards, it is CE marked and built to withstand harsh conditions, making it ideal for use in electrical panels and systems across Europe and beyond. The Eaton P5 series combines excellence in engineering with a commitment to safety, providing users with confidence in their electrical installations.
Designed for easy integration into various panel configurations
Lockable in the OFF position for enhanced safety during maintenance
IP65 rating for exceptional protection against dust and water ingress
Compatible with a wide range of auxiliary contacts to expand functionality
Cyclic damp heat proof, ensuring performance in fluctuating environments
Mechanically rated for 80,000 operations, promising long service life
Supports a temperature range suitable for diverse operating conditions
Tailored for specific applications like motor disconnections and branch circuits
Lockable in the OFF position for enhanced safety during maintenance
IP65 rating for exceptional protection against dust and water ingress
Compatible with a wide range of auxiliary contacts to expand functionality
Cyclic damp heat proof, ensuring performance in fluctuating environments
Mechanically rated for 80,000 operations, promising long service life
Supports a temperature range suitable for diverse operating conditions
Tailored for specific applications like motor disconnections and branch circuits
Related links
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
