Eaton Fuse Switch Disconnector, 3 Pole, 315A Max Current, 315A Fuse Current
- RS Stock No.:
- 257-847
- Mfr. Part No.:
- 280953 P5-315/EA/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$1,473.96
(exc. GST)
$1,695.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,473.96 |
*price indicative
- RS Stock No.:
- 257-847
- Mfr. Part No.:
- 280953 P5-315/EA/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 315A | |
| Fuse Current Rating | 315A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 315A | ||
Fuse Current Rating 315A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 main switch offers robust electrical control with outstanding reliability. Designed for industrial applications, this model features a flush mounting style and a capacity of 315 A. Its black rotary handle and locking ring enhance operational safety, while the ability to lock in the off position provides additional security. Suitable for demanding environments, it meets stringent compliance standards and guarantees effective performance. Whether used as a motor disconnect or in branch circuits, this switch excels in versatility and functionality, ensuring smooth operations in your industrial setup. With precise temperature control and electromagnetic compatibility, this switch is crafted to support rigorous demands while ensuring safety and longevity.
Lockable in the off position for enhanced safety
IP65-rated degree of protection against dust and moisture
Operational temperature range of -25 °C to 50 °C for varied environments
Built-in device design simplifying installation and integration
Mechanical endurance of up to 80,000 operations ensures long-lasting performance
Interlockable design provides additional control over the switching process
Damp heat proofing guarantees functionality in humid conditions
Suitable for both single-phase and three-phase systems
IP65-rated degree of protection against dust and moisture
Operational temperature range of -25 °C to 50 °C for varied environments
Built-in device design simplifying installation and integration
Mechanical endurance of up to 80,000 operations ensures long-lasting performance
Interlockable design provides additional control over the switching process
Damp heat proofing guarantees functionality in humid conditions
Suitable for both single-phase and three-phase systems
Related links
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton 3P Pole Panel Mount Isolator Switch - 315A Maximum Current IP65
