Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

Subtotal (1 unit)*

$1,059.53

(exc. GST)

$1,218.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,059.53

*price indicative

RS Stock No.:
257-845
Mfr. Part No.:
280939 P5-250/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main Switch is designed for reliability and ease of use in demanding environments. Engineered for a maximum current rating of 250 A, it features a robust flush-mounted design that integrates seamlessly into control panels. The switch boasts a distinctive black rotary handle with a locking ring, allowing for secure operation, particularly in critical applications where a stop function is essential. Designed with compliance in mind, the product adheres to a multitude of standards including CE and UL certifications, ensuring its suitability for industrial use. Moreover, its compact dimensions and lightweight construction facilitate effortless installation and deployment. With enhanced thermal stability and electromagnetic compatibility, this main switch is built to withstand rigorous operational demands, making it an ideal choice for professionals in search of quality and safety in their electrical systems.

Robust construction ensures long-lasting performance in challenging environments
Features a locking mechanism for increased safety and operational security
Designed for easy integration into existing systems with a flush mounting option
Complies with various international standards, providing peace of mind for users
Supports a wide ambient temperature range for diverse application scenarios
Optimised for high switching capacity, meeting the demands of modern electrical systems
Compact design aids in conserving valuable control panel space
High mechanical lifespan guarantees reliable functionality over time

Related links