Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

$553.14

(exc. GST)

$636.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.14

*price indicative

RS Stock No.:
261-332
Mfr. Part No.:
EBH113TBV1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector redefines reliability and safety for your electrical installations. With its robust design, it is engineered to handle a maximum operational voltage of 690V and a current rating of 250A, making it perfect for diverse applications within industrial settings. The switch offers seamless integration with NH1 fuse-links and is meticulously crafted to meet the stringent IEC standards for enhanced performance. Its three-pole configuration ensures comprehensive control for your electrical circuits while facilitating straightforward installation through various mounting options. With inherent IP30 protection, this device guarantees safe operation even in demanding environments, delivering peace of mind while maintaining operational efficiency.

Designed for efficient busbar mounting to optimise space utilization
Features bottom cable terminals that accommodate sector-shaped conductors
Incorporates a cover grip for user-friendly operation during maintenance
Equipped with robust V-clamps for secure fuse connection and reliability
The product adheres to CE and IEC certifications, ensuring compliance with industry standards
Provides flexibility with dual busbar mounting methods for enhanced installation versatility
Constructed with high-quality materials that ensure longevity and durability in various applications

Related links