Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 261-333
- Mfr. Part No.:
- EBH123TBM1
- Brand:
- Eaton
Subtotal (1 unit)*
$488.60
(exc. GST)
$561.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.60 |
*price indicative
- RS Stock No.:
- 261-333
- Mfr. Part No.:
- EBH123TBM1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector delivers exceptional reliability and performance for demanding applications. Engineered for 250 A usage, this unit ensures safe and efficient operation at a maximum voltage of 690 V. Ideal for integration into motor control centres and distribution boards, it features a robust three-pole design that facilitates easy connections while maximising space efficiency. With its compact dimensions of 280 mm in length, 170 mm in height, and 190 mm in width, it can fit into various physical configurations. The product is compliant with stringent IEC standards, showcasing its suitability for a variety of industrial environments. This essential equipment is built with care, ensuring features like bottom cable terminal access for easy installation, while also offering an IP30 degree of protection against dust and debris.
Designed for low voltage applications up to 250 A
Three-pole configuration enhances operational versatility
Compatible with NH1 fuse-links for increased safety
Robust construction ensures durability in harsh environments
Bottom cable entry simplifies installation in various setups
Offers a degree of protection rated IP30, guarding against debris
Easy-to-use cover grip control mechanism for straightforward operation
Multitude of mounting options accommodates varying installation needs
Three-pole configuration enhances operational versatility
Compatible with NH1 fuse-links for increased safety
Robust construction ensures durability in harsh environments
Bottom cable entry simplifies installation in various setups
Offers a degree of protection rated IP30, guarding against debris
Easy-to-use cover grip control mechanism for straightforward operation
Multitude of mounting options accommodates varying installation needs
Related links
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
