Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 261-335
- Mfr. Part No.:
- EBH123TTM1
- Brand:
- Eaton
Subtotal (1 unit)*
$488.60
(exc. GST)
$561.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.60 |
*price indicative
- RS Stock No.:
- 261-335
- Mfr. Part No.:
- EBH123TTM1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed to deliver reliable performance in demanding electrical environments. With a robust construction, it operates at an amperage rating of 250 A and a voltage of up to 690 V, making it suitable for various industrial applications. The device features a three-pole configuration, ensuring efficient circuit management while adhering to strict IEC standards. Its thoughtful design includes top cable terminals and mounting options for 100 mm and 60 mm busbars, ensuring versatile installation. The switch disconnector seamlessly integrates into motor control centres, distribution boards, and cable distribution cabinets, offering dependability and peace of mind in power management. Achieving compliance with both CE and IEC certifications highlights its commitment to quality and safety.
Designed for high-performance electrical applications
Offers dual mounting options for enhanced installation flexibility
Includes top cable terminals for easy connectivity
Compliant with rigorous IEC standards for safety assurance
Robust construction ensures durability in demanding environments
Ideal for use in motor control centres and distribution boards
Front side actuator facilitates intuitive operation
Designed with a degree of protection at IP30 for added reliability
Offers dual mounting options for enhanced installation flexibility
Includes top cable terminals for easy connectivity
Compliant with rigorous IEC standards for safety assurance
Robust construction ensures durability in demanding environments
Ideal for use in motor control centres and distribution boards
Front side actuator facilitates intuitive operation
Designed with a degree of protection at IP30 for added reliability
Related links
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
