Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 261-342
- Mfr. Part No.:
- EBH2O3TS8
- Brand:
- Eaton
Subtotal (1 unit)*
$488.60
(exc. GST)
$561.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.60 |
*price indicative
- RS Stock No.:
- 261-342
- Mfr. Part No.:
- EBH2O3TS8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered to provide exceptional reliability in demanding applications. Featuring a robust design suitable for industrial environments, it ensures efficient power management with a high amperage rating. The device is compatible with NH2 fuse-links, making it an ideal choice for various systems requiring dependable circuit protection. With an operational voltage of up to 690 V, this model guarantees optimal performance in critical settings. Its versatile mounting options and compact dimensions further enhance its adaptability, ensuring seamless integration into existing setups. This switch disconnector not only meets rigorous international standards but also boasts an IP30 protection rating, safeguarding its internal components from dust and moisture ingress.
Designed for low voltage applications, ensuring safety and efficiency
Three-pole configuration supports flexible electrical connections
CE certified, affirming compliance with essential safety standards
Easy installation with a dedicated mounting plate, facilitating quick setup
Features a cable clamp for secure and reliable electrical connections
Optimised for use in motor control centres and distribution boards
Horizontal fuse shape aids in space-efficient installation within cabinets
Degree of protection rated IP30 to maintain operational integrity
Accommodates 400 A continuous loads, ensuring reliable power delivery
Constructed to operate under rigorous conditions without compromising performance
Three-pole configuration supports flexible electrical connections
CE certified, affirming compliance with essential safety standards
Easy installation with a dedicated mounting plate, facilitating quick setup
Features a cable clamp for secure and reliable electrical connections
Optimised for use in motor control centres and distribution boards
Horizontal fuse shape aids in space-efficient installation within cabinets
Degree of protection rated IP30 to maintain operational integrity
Accommodates 400 A continuous loads, ensuring reliable power delivery
Constructed to operate under rigorous conditions without compromising performance
Related links
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current
- ABB Fuse Switch Disconnector 400A Max Current
- Tele Timer Relay
