Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 262-026
- Mfr. Part No.:
- EBH113TBS8
- Brand:
- Eaton
Subtotal (1 unit)*
$494.45
(exc. GST)
$568.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.45 |
*price indicative
- RS Stock No.:
- 262-026
- Mfr. Part No.:
- EBH113TBS8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed for optimal electrical control and safety, accommodating a powerful 250 A operational current. Built with a robust design and compliance to IEC standards, this switch is perfect for various applications, including motor control centres and distribution boards. Its NH1 fuse-base configuration offers enhanced connectivity, ensuring seamless integration into your existing systems. With a degree of protection rated at IP30, it effectively safeguards against dust and moisture ingress, making it suitable for a variety of environments. The convenient bottom cable terminal entry simplifies installation, while its modular mounting options allow for flexible configurations in both horizontal and vertical setups. This solution not only enhances operational efficiency but also ensures a reliable performance under demanding conditions.
Designed for low voltage applications with a lasting service life
Offers enhanced safety through strict compliance with industry standards
Facilitates easy installation with bottom cable terminal entry
Provides flexibility with various mounting options
Ensures effective protection against environmental factors
Optimised for seamless integration in various electrical systems
Highly durable construction supports a range of operational demands
Offers a three-pole configuration for versatile applications
Offers enhanced safety through strict compliance with industry standards
Facilitates easy installation with bottom cable terminal entry
Provides flexibility with various mounting options
Ensures effective protection against environmental factors
Optimised for seamless integration in various electrical systems
Highly durable construction supports a range of operational demands
Offers a three-pole configuration for versatile applications
Related links
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
