Schneider Electric Fuse Switch Disconnector, 3P + N Pole, 125A Max Current
- RS Stock No.:
- 341-110
- Mfr. Part No.:
- A9GSB792
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$595.96
(exc. GST)
$685.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.96 |
*price indicative
- RS Stock No.:
- 341-110
- Mfr. Part No.:
- A9GSB792
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P + N | |
| Maximum Current | 125A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | Acti9 Fusible | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P + N | ||
Maximum Current 125A | ||
Enclosed/Not Enclosed Enclosed | ||
Series Acti9 Fusible | ||
- COO (Country of Origin):
- TN
The Schneider Electric Fuse disconnector brings safety, reliable solution for Buildings, Industry and OEMs with high breaking capacity. It is a 3P+N fuse disconnector, up to 125A rated current and gG or aM fuse curve with a fuse cartridge size of 22mm x 58mm. The general purpose of gG fuse is to provides overload and short circuit protection. The aM fuse for motor application provides short circuit protection. This product complies with IEC EN 60947-3 standard.
RoHS compliant
Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
Suitable for industrial applications having a high breaking capacity requirement
Suitable for both general purpose fuses as well as fuses used for motor application
Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
Suitable for industrial applications having a high breaking capacity requirement
Suitable for both general purpose fuses as well as fuses used for motor application
Related links
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current

