Schneider Electric Fuse Switch Disconnector, 1N Pole, 125A Max Current

Subtotal (1 unit)*

$227.02

(exc. GST)

$261.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.02

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
428-822
Mfr. Part No.:
A9GSB592
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1N

Maximum Current

125A

Enclosed/Not Enclosed

Enclosed

Series

Acti9 Fusible

COO (Country of Origin):
TN
The Schneider Electric Low voltage fuse switch disconnector brings safety and reliable solution for buildings, industry and OEM with high breaking capacity. It is a 1 neutral fuse switch disconnector, rated current up to 125 A and gG or aM fuse curve with fuse cartridge size 22 mm x 58 mm. The general purpose of the gG fuse is to provide overload and short circuit protection. The aM fuse for motorized applications provides short circuit protection. This product complies with IEC 60947-3.

RoHS compliant
Instant notification of cartridge empty with a light indicator
Quick and easy to install
Suitable for industrial applications requiring high breaking power
Suitable for both general purpose fuses and motor protection fuses

Related links