Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 358-226
- Mfr. Part No.:
- LV480901
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$632.27
(exc. GST)
$727.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.27 |
*price indicative
- RS Stock No.:
- 358-226
- Mfr. Part No.:
- LV480901
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Series FuPacT | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse-switch disconnector is used for equipment protection, monitoring, and control in distribution systems. It features a separated fuse monitor for signalling. The device has a 3 x 1P switchable configuration with 3 fuse carriers and supports DIN-type fuses, specifically NH1 fuse size. It is suitable for isolation, conforming to EN/IEC 60947-3, and includes a visible break and contact position indicator for improved safety and system monitoring.
3 padlocks
Vertical mounting
Mechanical durability of 1400 cycles
IP20 conforming to IEC 60529
IK07 conforming to EN 50102
Vertical mounting
Mechanical durability of 1400 cycles
IP20 conforming to IEC 60529
IK07 conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current

