Schneider Electric Fuse Switch Disconnector, 4 Pole, 1000A Max Current, 1000A Fuse Current
- RS Stock No.:
- 358-437
- Mfr. Part No.:
- GS2V4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15,646.42
(exc. GST)
$17,993.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,646.42 |
*price indicative
- RS Stock No.:
- 358-437
- Mfr. Part No.:
- GS2V4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Fuse Current Rating | 1000A | |
| Series | TeSyS GS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
Fuse Current Rating 1000A | ||
Series TeSyS GS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch-Disconnector-Fuse features a 4P pole configuration with protected poles (4t). It has 4 NO contacts and a conventional free air thermal current (Ith) of 1250 A at 40 °C. The fuse type is DIN with a fuse size of 4. This device is compatible with both AC and DC network types and supports network frequencies of 50/60 Hz.
Mechanical durability of 5000 cycles
IP20 conforming to IEC 60529
Green Premium product
IP20 conforming to IEC 60529
Green Premium product
Related links
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Siemens Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Schneider Electric Switch Disconnector 1000A Max Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Eaton Switch Disconnector 1000A Max Current
- Siemens Switch Disconnector 1000A Max Current

