Schneider Electric Fuse Switch Disconnector, 4 Pole, 1000A Max Current
- RS Stock No.:
- 354-314
- Mfr. Part No.:
- LV453425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19,537.57
(exc. GST)
$22,468.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,537.57 |
*price indicative
- RS Stock No.:
- 354-314
- Mfr. Part No.:
- LV453425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector basic frame, ComPacT NSX1000 NA DC PV, with 4 poles and a 1000A rating. Designed for DC photovoltaic (PV) applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1000A Max Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Siemens Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current

