Eaton Switch Disconnector, 4 Pole, 1000A Max Current
- RS Stock No.:
- 253-864
- Mfr. Part No.:
- 266030 N4-4-1000
- Brand:
- Eaton
Subtotal (1 unit)*
$11,528.69
(exc. GST)
$13,257.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,528.69 |
*price indicative
- RS Stock No.:
- 253-864
- Mfr. Part No.:
- 266030 N4-4-1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a robust and versatile device designed to meet the demands of modern electrical systems. With its four-pole configuration, this switch-disconnector provides a reliable solution for applications requiring intense electrical performance. Engineered for use in both operational and maintenance modes, the NZM series ensures seamless functionalities, from emergency stop installations to routine switching.
Provides exceptional heat dissipation capabilities tailored for robust performance
Features a lever operated handle for user friendly operation and control
Constructed to endure a wide ambient temperature range
Accompanied by comprehensive installation resources and documentation
Features a lever operated handle for user friendly operation and control
Constructed to endure a wide ambient temperature range
Accompanied by comprehensive installation resources and documentation
Related links
- Eaton Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Siemens Switch Disconnector 1000A Max Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Switch Disconnector 1000A Max Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1600A Max Current
