Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 232-3128
- Mfr. Part No.:
- 31147
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,455.46
(exc. GST)
$5,123.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,455.46 |
*price indicative
- RS Stock No.:
- 232-3128
- Mfr. Part No.:
- 31147
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Range | ComPact | |
| Series | INS250 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
Range ComPact | ||
Series INS250 | ||
- COO (Country of Origin):
- AU
The Schneider Electric manual source changeover system The simplest way to switch the load. It is controlled manually by an operator. The time required to switch from the N source to R source can vary.
Maximum safety
Simplicity and reliability
Optimized energy management
Simplicity and reliability
Optimized energy management
Related links
- Schneider Electric Switch Disconnector 250A Max Current
- Schneider Electric Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current

