Schneider Electric Switch Disconnector, 3 Pole, 125A Max Current
- RS Stock No.:
- 247-1702
- Mfr. Part No.:
- 18892
- Brand:
- Schneider Electric
- RS Stock No.:
- 247-1702
- Mfr. Part No.:
- 18892
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | Acti 9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Enclosed/Not Enclosed Enclosed | ||
Range Acti 9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has switch disconnector with 3 pole and current rating of 125 A. This switch disconnector is used for making and breaking under load distribution.
Mechanical durability 20000 cycles
Colour is black
IP degree of protection IP20
Colour is black
IP degree of protection IP20
Related links
- Schneider Electric Switch Disconnector 125A Max Current, 32A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current 40 A 63 A 100 A, 125 A Fuse
- Siemens Fuse Switch Disconnector 125A Max Current
- Eaton Switch Disconnector 125A Max Current

