STMicroelectronics STDRIVE141TR, Gate Driver 4, 120 mA 32-Pin 28V, VFQFN
- RS Stock No.:
- 916-932
- Mfr. Part No.:
- STDRIVE141TR
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.81
(exc. GST)
$4.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.81 |
| 10 - 24 | $3.70 |
| 25 - 99 | $3.61 |
| 100 - 499 | $3.09 |
| 500 + | $2.90 |
*price indicative
- RS Stock No.:
- 916-932
- Mfr. Part No.:
- STDRIVE141TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 120mA | |
| Pin Count | 32 | |
| Package Type | VFQFN | |
| Fall Time | 2.1μs | |
| Driver Type | Gate Driver | |
| Rise Time | 2.1μs | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 28V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STDRIVE141 | |
| Width | 5mm | |
| Height | 0.9mm | |
| Length | 6mm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 120mA | ||
Pin Count 32 | ||
Package Type VFQFN | ||
Fall Time 2.1μs | ||
Driver Type Gate Driver | ||
Rise Time 2.1μs | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 28V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STDRIVE141 | ||
Width 5mm | ||
Height 0.9mm | ||
Length 6mm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics quad half-bridge gate driver designed to control up to eight N-channel MOSFETs. This devices, together with the octal half-bridge STDRIVE181, extend the STDRIVE family. The device integrates a full range of protection features.
Two PWM inputs
Low consumption mode
Serial peripheral Interface (SPI), 24 bits
Drain-source monitoring for short circuit detection
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
