ROHM BD2270HFV-LBTR MOSFET Gate Driver 1, 5.5V 5-Pin, HVSOF
- RS Stock No.:
- 184-5366
- Mfr. Part No.:
- BD2270HFV-LBTR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-5366
- Mfr. Part No.:
- BD2270HFV-LBTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
This is the product guarantees long time support in Industrial market. The BD2270HFV is N-ch MOSFET Driver IC for Load Switch Applications Charge pump driver circuit, Discharge circuit, analogue control input circuit are build-in. Its realized high performance load switch circuit, using N-ch MOSFETs analogue control input circuit is realized power up sequence control.
Long time support a product for Industrial applications.
Charge pump circuit included for drive external N-ch MOSFET
Output discharge circuit
Soft start circuit
analogue Control Input for Power sequence control
Charge pump circuit included for drive external N-ch MOSFET
Output discharge circuit
Soft start circuit
analogue Control Input for Power sequence control
Related links
- ROHM BH18LB1WHFV-TR 150mA HVSOF
- BU7495HFV-TR ROHM Op Amps 1.7 → 5.5 V, 5-Pin HVSOF
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- Texas Instruments ISO5500DW MOSFET Gate Driver 1 5.5V 16-Pin, SOIC
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
