Infineon TDA21242AUMA1 MOSFET Gate Driver, 40 A, 4.5 → 16V 30-Pin, PG-IQFN-30-2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
219-6047P
Mfr. Part No.:
TDA21242AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

40 A

Supply Voltage

4.5 → 16V

Pin Count

30

Fall Time

15ns

Package Type

PG-IQFN-30-2

Driver Type

MOSFET

The Infineon DrMOS 4.0 x 4.0 x 1.0 mm³ offers best-in-class efficiency and very low power loss. Infineon can deliver these benefits by combining its latest generation 25V OptiMOS™ 5 MOSFET technologies with its proven MOSFET driver silicon. A significant reduction of switching losses enables superior efficiency at higher switching frequencies. Higher switching frequency operation, combined with an extremely small package, enables system designers to save board space and still deliver superior performance.

Small 4.0 x 4.0 x 1.0mm³ PQFN package
Fast switching technology for improved performance at high switching frequency (> 500kHz)
Recommended input voltage 4.5V to 16V
Undervoltage lockout › Shoot through protection
5V driver voltage optimized
Compatible with standard 3.3V PWM

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy