Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 150 x 180 x 250mm
- RS Stock No.:
- 235-277
- Mfr. Part No.:
- 069774 KST32-125
- Brand:
- Eaton
Subtotal (1 unit)*
$394.96
(exc. GST)
$454.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.96 |
*price indicative
- RS Stock No.:
- 235-277
- Mfr. Part No.:
- 069774 KST32-125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 150 mm | |
| External Height | 180 mm | |
| External Width | 250 mm | |
| External Dimensions | 150 x 180 x 250mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Series | Eaton xEnergy | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 150 mm | ||
External Height 180 mm | ||
External Width 250 mm | ||
External Dimensions 150 x 180 x 250mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Series Eaton xEnergy | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton is the Eaton xEnergy Safety Ci LV switchgear panel enclosure, designed to enhance safety and efficiency in low-voltage electrical installations. With its robust construction, this panel provides secure housing for electrical components, ensuring operational integrity even in demanding environments. Featuring a sleek light grey design, the enclosure is both aesthetically pleasing and highly functional, suitable for outdoor use. It efficiently accommodates various installations with its thoughtful design elements, including a gland plate for versatile cable entries. The enclosure meets rigorous standards for protection against corrosive conditions and mechanical impact, ensuring longevity and reliability in any application. Lastly, it is backed by Eaton's commitment to quality and innovation, making it a trusted choice for professionals in need of dependable power distribution solutions.
IP65 rated for superior dust and water resistance
IK10 protection rating ensures excellent mechanical impact resistance
Galvanised and passivated surface finish offers outstanding corrosion resistance
Compact design with optimal heat dissipation characteristics
Flexible installation options with surface mounting capabilities
Compliant with international standards for reliable performance
Designed with a sealable cover for enhanced security
Light grey colour blends seamlessly into various environments
Multiple cable entry options provide flexibility in installation
Constructed to withstand extreme temperatures, ensuring operability in diverse climates
IK10 protection rating ensures excellent mechanical impact resistance
Galvanised and passivated surface finish offers outstanding corrosion resistance
Compact design with optimal heat dissipation characteristics
Flexible installation options with surface mounting capabilities
Compliant with international standards for reliable performance
Designed with a sealable cover for enhanced security
Light grey colour blends seamlessly into various environments
Multiple cable entry options provide flexibility in installation
Constructed to withstand extreme temperatures, ensuring operability in diverse climates
Related links
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 150 x 375 x 250mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 187.5 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 175 x 375 x 250mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 225 x 375 x 250mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250x375x150mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375x375x150mm
