Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x

Subtotal (1 unit)*

$712.81

(exc. GST)

$819.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$712.81

*price indicative

RS Stock No.:
241-048
Mfr. Part No.:
031765 CI44X-125
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

375mm

External Width

375mm

External Length

150mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Series

xEnergy Safety

Mounting plate

Yes

Weight

3.19kg

Standards/Approvals

EN 62208, EN 61439-2

Transparent Door

Yes

IK Rating

IK10

COO (Country of Origin):
FI
The Eaton xEffect Ci Enclosure by Eaton is a sophisticated solution designed for superior performance in switch and control gear applications. This insulated enclosure boasts a compact and efficient design, with smooth sides and an optimal size of 375x375x150mm. Built to withstand diverse environmental conditions, it ensures both reliability and security for valuable electrical components. The enclosure is crafted from high-quality materials, demonstrating exceptional resistance to corrosion, UV radiation and thermal impacts. With its generous internal dimensions, it allows for easy assembly and effective heat dissipation, making it perfect for panel builders seeking efficiency. This product combines innovative features with robust compliance standards, making it an ideal choice for indoor and outdoor installations where durability and safety are paramount.

Smooth side plates offer a streamlined aesthetic and enhanced flexibility in mounting

Sealable cover fasteners ensure secure closure against environmental factors

Constructed from halogen-free materials, promoting safety and sustainability

Toughened under UV protection, providing longevity in outdoor applications

Meets IK10 for mechanical impact resistance, ensuring durability against potential impacts

IP65 rating guarantees protection against dust and water ingress

Temperature resistant up to 120 °C, accommodating various climates

Light grey finish complements a range of installation environments

Integrates seamlessly into systems requiring lightning protection

Surface-mounted design allows for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy