Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 375 x 375 x 225mm
- RS Stock No.:
- 235-393
- Mfr. Part No.:
- 002220 CI44X-200-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$684.08
(exc. GST)
$786.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.08 |
*price indicative
- RS Stock No.:
- 235-393
- Mfr. Part No.:
- 002220 CI44X-200-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 375 mm | |
| External Width | 375 mm | |
| External Dimensions | 375 x 375 x 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 375 mm | ||
External Width 375 mm | ||
External Dimensions 375 x 375 x 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure is a meticulously crafted insulated enclosure designed to meet the rigorous demands of modern electrical installations. Its robust construction and smooth-sided design effectively prevent the ingress of contaminants, ensuring reliable performance in diverse environments. Ideal for both indoor and outdoor applications, this enclosure boasts impressive thermal stability and UV resistance under protective layers. With thoughtful design features such as a sealable cover and wall-mounting fixing straps, it provides an unparalleled blend of functionality and durability. The combination of high-quality materials and advanced engineering makes this enclosure the perfect solution for safeguarding electrical and control gear in industrial settings.
Smooth side plates enhance aesthetics and prevent dirt accumulation
Designed specifically for North American installations to meet local standards
Includes fixing straps for easy wall mounting and secure installation
Capable of withstanding extreme temperatures, ensuring long-lasting use
IP65 rating guarantees excellent protection against dust and water ingress
UV-resistant materials ensure longevity even in direct sunlight
Designed for quick and simple installation with minimal tools required
Corrosion-resistant finish enhances durability in challenging environments
Designed specifically for North American installations to meet local standards
Includes fixing straps for easy wall mounting and secure installation
Capable of withstanding extreme temperatures, ensuring long-lasting use
IP65 rating guarantees excellent protection against dust and water ingress
UV-resistant materials ensure longevity even in direct sunlight
Designed for quick and simple installation with minimal tools required
Corrosion-resistant finish enhances durability in challenging environments
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 500 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 150mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
