Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 750 mm x 225 mm x
- RS Stock No.:
- 243-824
- Mfr. Part No.:
- 098250 KST48-200
- Brand:
- Eaton
Subtotal (1 unit)*
$1,477.81
(exc. GST)
$1,699.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,477.81 |
*price indicative
- RS Stock No.:
- 243-824
- Mfr. Part No.:
- 098250 KST48-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 750mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 6.25kg | |
| Standards/Approvals | EN 61439-2, EN 62208, IEC/EN 60439-1 | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 750mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 6.25kg | ||
Standards/Approvals EN 61439-2, EN 62208, IEC/EN 60439-1 | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci is an advanced low-voltage switchgear panel enclosure designed to enhance electrical safety and ease of installation. Built to accommodate a diverse range of applications, this enclosure combines robust construction with user-focused features, ensuring reliability and compliance with international safety standards. The panel is equipped with a sealable cover, full area knockout capabilities, and easy cable access, making it particularly well-suited for both indoor and outdoor use. With a sleek, light grey finish and transparent components, it not only performs exceptionally under pressure but also presents an aesthetically pleasing solution for any environment. Enhanced with superior heat dissipation and protection features, this enclosure successfully mitigates risks associated with electrical installations, promoting a safer workspace.
Designed for easy installation and maintenance
Equipped with a sealable cover for safety and security
Offers full area knockouts for flexible cable management
Built to withstand harsh environmental conditions
Provides excellent heat dissipation capabilities
Complies with international safety standards for peace of mind
Includes features supporting electromagnetic compatibility
Constructed from durable materials ensuring long-lasting performance
Light grey finish enhances visual appeal in any setting
Optimised for both indoor and outdoor applications
Related links
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 750 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 750 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 500 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
