Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 375 x 375 x
- RS Stock No.:
- 248-292
- Mfr. Part No.:
- 033809 CI44E-150
- Brand:
- Eaton
Subtotal (1 unit)*
$561.87
(exc. GST)
$646.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.87 |
*price indicative
- RS Stock No.:
- 248-292
- Mfr. Part No.:
- 033809 CI44E-150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 175 mm | |
| External Height | 375 mm | |
| External Width | 375 mm | |
| External Dimensions | 375 x 375 x 175mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 175 mm | ||
External Height 375 mm | ||
External Width 375 mm | ||
External Dimensions 375 x 375 x 175mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear offers a robust and insulated enclosure designed for maximum safety and performance in electrical installations. Built with user-centric features such as metric knockouts around its perimeter, this switchgear allows for versatile mounting options, making it suitable for various applications. Its compact dimensions provide an ideal solution for environments with limited space while ensuring it meets stringent safety standards. With a weight of just 2.818 kg, it's remarkably lightweight yet constructed from durable materials that resist corrosion and withstand extreme temperature ranges. This enclosure not only secures your electrical components but also promotes a tidy installation, with integrated pressure relief mechanisms safeguarding your infrastructure against unforeseen short circuits. Combined with an ambient temperature tolerance of -40 °C to 80 °C, this switchgear is designed for reliability, even in demanding conditions.
Designed with an insulated structure for added safety
Lightweight construction allows for easy installation and handling
Integrated pressure-relief mechanism enhances operational safety
Adaptable design with metric knockouts on all sides
Resistant to corrosion and capable of enduring extreme temperatures
Offers protection against electric shock with a rated protection class
Versatile usage for both indoor and outdoor applications
Supports easy wall mounting with included fixing straps
Can be converted to a distribution board for enhanced functionality
Equipped with features to mitigate the risk of mechanical impact
Lightweight construction allows for easy installation and handling
Integrated pressure-relief mechanism enhances operational safety
Adaptable design with metric knockouts on all sides
Resistant to corrosion and capable of enduring extreme temperatures
Offers protection against electric shock with a rated protection class
Versatile usage for both indoor and outdoor applications
Supports easy wall mounting with included fixing straps
Can be converted to a distribution board for enhanced functionality
Equipped with features to mitigate the risk of mechanical impact
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 750 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 500 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x
