Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Light Grey Lid, 375 x
- RS Stock No.:
- 251-890
- Mfr. Part No.:
- 194616 CI44E-200-RAL7035
- Brand:
- Eaton
Subtotal (1 unit)*
$619.26
(exc. GST)
$712.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.26 |
*price indicative
- RS Stock No.:
- 251-890
- Mfr. Part No.:
- 194616 CI44E-200-RAL7035
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 375 mm | |
| External Width | 375 mm | |
| External Dimensions | 375 x 375 x 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 375 mm | ||
External Width 375 mm | ||
External Dimensions 375 x 375 x 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear is a premium enclosure solution designed for safety and efficiency in low voltage applications. Engineered from robust materials, this insulated enclosure is designed to withstand challenging environmental conditions while ensuring optimal heat dissipation. Its intelligent design incorporates metric knockouts on all sides for flexible installation, accompanied by features such as a full-area sealable cover and integrated pressure-relief mechanism, making it an ideal choice for both new builds and upgrades. With its compact dimensions, the xEnergy Ci is suitable for wall mounting, streamlining installation processes while providing maximum protection for electrical components. The enclosure adheres to strict compliance standards, assuring users of its reliability and safety in demanding scenarios.
Engineered with a glass-fibre reinforced polycarbonate base for superior strength
Designed for outdoor use, ensuring protection against diverse weather conditions
Incorporates an IK10 impact rating, enhancing durability against mechanical impacts
Features temperature resistance suitable for extreme conditions, from -40 °C to 120 °C
Offers chemical resistance against a range of substances, making it versatile for various applications
Equipped with an innovative pressure-relief mechanism, safeguarding against short-circuit conditions
Supports seamless installation with its user-friendly surface mounting capability
Ensures protection class II, enhancing electrical safety standards
Designed for outdoor use, ensuring protection against diverse weather conditions
Incorporates an IK10 impact rating, enhancing durability against mechanical impacts
Features temperature resistance suitable for extreme conditions, from -40 °C to 120 °C
Offers chemical resistance against a range of substances, making it versatile for various applications
Equipped with an innovative pressure-relief mechanism, safeguarding against short-circuit conditions
Supports seamless installation with its user-friendly surface mounting capability
Ensures protection class II, enhancing electrical safety standards
Related links
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 500 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 250 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 175 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x
