Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Light Grey Lid, 250 x

Subtotal (1 unit)*

$386.16

(exc. GST)

$444.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.16

*price indicative

RS Stock No.:
251-888
Mfr. Part No.:
194613 CI43E-200-RAL7035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

225 mm

External Height

375 mm

External Width

250 mm

External Dimensions

250 x 375 x 225mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Series

xEnergy Safety

IK Rating

IK10

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci from Eaton represents a cutting-edge solution in low-voltage switchgear, designed for optimal safety and efficiency. This insulated enclosure, crafted in a sleek light grey (RAL 7035) finish, combines functionality with robust protection. Its compact dimensions facilitate ease of installation, making it suitable for a variety of applications, whether indoors or in outdoor settings. The enclosure is engineered with integrated pressure-relief mechanisms, ensuring safety during short-circuit events. With a commitment to meeting stringent compliance standards, it supports seamless heat dissipation for improved performance. The panel builder can extend its capabilities, with provisions for enhanced modularity, while maintaining rigorous safety standards.

Includes metric knockouts on all sides for versatile installations
Features a sealable cover design for enhanced security
Resistant to several common chemicals, ensuring long-lasting durability
Offers IP65 protection, making it suitable for outdoor use
Constructed from halogen-free materials for improved safety
Designed with a low thermal resistance for effective heat management
Provides options for wall mounting with included fixing straps
Compliant with RoHS regulations, reflecting a commitment to sustainability
Aimed at effortless integration with a variety of switching devices

Related links