Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x
- RS Stock No.:
- 243-637
- Mfr. Part No.:
- 090147 CI44E-200-T
- Brand:
- Eaton
Subtotal (1 unit)*
$774.45
(exc. GST)
$890.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.45 |
*price indicative
- RS Stock No.:
- 243-637
- Mfr. Part No.:
- 090147 CI44E-200-T
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| Weight | 3.5kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
Weight 3.5kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear is engineered to provide robust, insulated solutions for low voltage systems. Encased in a resilient plastic enclosure with professional design and metric knockouts, it is perfect for various installation environments, ensuring both safety and reliability. The compact dimensions of 750x375x266mm make it versatile for diverse applications, while its IP65 rating guarantees unparalleled protection against dust and water ingress. The unique construction features UV resistance, making it ideal for outdoor use. Additionally, the design adheres to essential industry standards, ensuring compliance with regulations for enhanced trust. With a focus on ease of installation, it comes equipped with fixing straps and a sealable cover to safeguard internal components against external elements.
Designed with UV resistance to withstand outdoor conditions
Equipped with metric knockouts for versatile cable entry options
Features an insulated enclosure for enhanced safety and durability
Presents high corrosion resistance for prolonged service life
Provides compliance with RoHS and relevant certification standards
Offers a lightweight yet robust construction, facilitating easy handling
Incorporates a sealable cover design for added protection
Complies with IP65 for exceptional protection against dust and water
Allows for convenient wall mounting with included fixing straps
Supports temperature resistance up to 120 °C for diverse applications
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
