Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 375 x 375 x
- RS Stock No.:
- 235-305
- Mfr. Part No.:
- 038555 CI44E-250
- Brand:
- Eaton
Subtotal (1 unit)*
$681.75
(exc. GST)
$784.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.75 |
*price indicative
- RS Stock No.:
- 235-305
- Mfr. Part No.:
- 038555 CI44E-250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 275 mm | |
| External Height | 375 mm | |
| External Width | 375 mm | |
| External Dimensions | 375 x 375 x 275mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 275 mm | ||
External Height 375 mm | ||
External Width 375 mm | ||
External Dimensions 375 x 375 x 275mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear encapsulates innovation and reliability, offering a robust insulated enclosure designed for safe performance in a variety of applications. The compact design, measuring 375x375x275mm, ensures versatility in installation while accommodating metric knockouts on all sides for efficient wiring and flexibility. Engineered to meet demanding standards, this product is compatible with various installation needs and boasts an IP65 protection rating, safeguarding against dust and water ingress. With its impressive temperature resistance and high short-circuit ratings, this switchgear not only enhances operational safety but also optimizes functionality across diverse environments. Ideal for panel builders and electrical installations, The Eaton xEnergy Safety Ci redefines industry standards, integrating advanced features with practical design to support modern electrical requirements.
Versatile design suitable for a range of applications
Robust insulated enclosure ensures safety and durability
IP65 protection rating to defend against environmental factors
Metric knockouts on all sides allow for flexible wiring solutions
Temperature resistant from -40 °C to 120 °C for dependable performance
UV resistance enhances longevity when installed outdoors
Designed for surface mounting, simplifying installation
Halogen-free materials promote safety and compliance
Internal depth of 250 mm provides ample space for wiring
Lightweight construction facilitates easy handling and installation
Robust insulated enclosure ensures safety and durability
IP65 protection rating to defend against environmental factors
Metric knockouts on all sides allow for flexible wiring solutions
Temperature resistant from -40 °C to 120 °C for dependable performance
UV resistance enhances longevity when installed outdoors
Designed for surface mounting, simplifying installation
Halogen-free materials promote safety and compliance
Internal depth of 250 mm provides ample space for wiring
Lightweight construction facilitates easy handling and installation
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 225 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 750 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 500 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x 375 x
