Eaton Series Beige Steel Enclosure, IP23, 390 x 620 x 460mm
- RS Stock No.:
- 250-834
- Mfr. Part No.:
- 200755 +IP23/34
- Brand:
- Eaton
Subtotal (1 unit)*
$1,224.39
(exc. GST)
$1,408.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.39 |
*price indicative
- RS Stock No.:
- 250-834
- Mfr. Part No.:
- 200755 +IP23/34
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Steel | |
| External Length | 390 mm | |
| External Height | 620 mm | |
| External Width | 460 mm | |
| External Dimensions | 390 x 620 x 460mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Steel | ||
External Length 390 mm | ||
External Height 620 mm | ||
External Width 460 mm | ||
External Dimensions 390 x 620 x 460mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series IP23 enclosure is a robust and versatile solution designed for a range of demanding applications. Engineered with high-quality steel, this enclosure promises durability and optimal protection in various environmental conditions. Whether for commercial or industrial use, this enclosure accommodates a variety of switching devices, ensuring compliance with rigorous standards. The enclosures clever design not only enhances mechanical integrity but also facilitates efficient heat dissipation, contributing to the system's operational longevity. Ideal for installations where electric shock protection and thermal stability are essential, this IP23 enclosure provides a reliable foundation for your electrical equipment. Its meticulous engineering guarantees that safety and functionality go hand in hand, making it a quintessential choice for electrical panel builders seeking a trustworthy solution in their projects.
Constructed from high-quality steel for superior durability
Designed to support a wide range of accessories for flexibility in use
Ensures compliance with international safety standards
Features separate windings for enhanced operational safety
Offers a maximum ambient operating temperature of 40 °C
Equipped with a duty factor of 100% for continuous performance
Provides optimal corrosion resistance to extend service life
Facilitates easy integration with existing electrical systems
Supports panel builders in meeting bespoke project requirements
Designed to support a wide range of accessories for flexibility in use
Ensures compliance with international safety standards
Features separate windings for enhanced operational safety
Offers a maximum ambient operating temperature of 40 °C
Equipped with a duty factor of 100% for continuous performance
Provides optimal corrosion resistance to extend service life
Facilitates easy integration with existing electrical systems
Supports panel builders in meeting bespoke project requirements
Related links
- Eaton Series Beige Steel Enclosure 270 x 430 x 570mm
- Eaton Series Beige Steel Enclosure 263 x 315 x 360mm
- Eaton Series Beige Steel Enclosure 231 x 254 x 203mm
- Eaton Series Beige Steel Enclosure 192 x 184 x 160mm
- Series Beige Steel Enclosure 250 x 520 x 360mm
- Series Beige Steel Enclosure 118 x 145 x 122mm
- Series Beige Steel Enclosure 310 x 540 x 690mm
- Series Beige Steel Enclosure 192 x 184 x 160mm
