Eaton Series Beige Steel Enclosure, IP23, 263 x 315 x 360mm

Subtotal (1 unit)*

$532.13

(exc. GST)

$611.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.13

*price indicative

RS Stock No.:
251-943
Mfr. Part No.:
200763 +IP23/32A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Steel

External Length

263 mm

External Height

315 mm

External Width

360 mm

External Dimensions

263 x 315 x 360mm

IP Rating

IP23

Colour

Beige

Flanged

No

Series

Eaton Moeller Series

COO (Country of Origin):
AT
The Eaton Moeller series IP23 enclosure is a robust solution designed to protect essential electrical components in demanding environments. Comprising a steel housing, this enclosure offers exceptional durability and thermal stability, ensuring reliable performance over time. With a range of compliance standards met, this enclosure is suited for a variety of applications. Its carefully engineered features cater to the needs of modern industrial environments, providing peace of mind to users who prioritise safety and efficiency. This enclosure seamlessly integrates with existing systems, enhancing your setup while ensuring stringent operating conditions are upheld. Whether you're upgrading existing equipment or designing a new installation, this product stands as a testament to superior engineering and innovation, making it a trusted choice for professionals in the field.

Crafted from high-quality steel for improved longevity and durability
Designed to withstand a wide ambient temperature range, supporting versatile installations
Supports compliance with industry standards to ensure safety and performance
Configured for easy integration with various equipment types, promoting flexibility
Features enhanced thermal management for efficient operation and reliability

Related links