Eaton Series Plastic General Purpose Enclosure, IP65, 280 x 160 x 125mm

Subtotal (1 unit)*

$190.25

(exc. GST)

$218.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.25

*price indicative

RS Stock No.:
251-513
Mfr. Part No.:
207446 CI-K5-P3-100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

280 mm

External Height

160 mm

External Width

200 mm

External Dimensions

280 x 160 x 125mm

IP Rating

IP65

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton insulated enclosure from Eaton's Moeller series CI-K offers robust protection for your electrical components. Designed with precision, it features a compact design measuring 280x200x125mm, making it ideal for various applications, particularly suited to P3 installations. The enclosure is constructed from durable plastic, ensuring both longevity and resilience in demanding environments. With an IP65 rating, it provides excellent resistance against dust and water, safeguarding your equipment from external elements. Additionally, the design incorporates various compliance standards, ensuring that it meets the requirements set forth by the industry.

Compact dimensions support versatile installation options
IP65 rating ensures protection from dust and water ingress
Constructed with durable plastic for enhanced longevity
Designed to comply with various industry standards
Suitable for applications in challenging environments
Supports ease of surface mounting to optimise space
Mechanical functions are reliable when installation guidelines are followed

Related links