Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, IK06, Light Grey Lid, 240 x 160 x 125mm
- RS Stock No.:
- 251-499
- Mfr. Part No.:
- 206886 CI-K4-125-TS
- Brand:
- Eaton
Subtotal (1 unit)*
$149.30
(exc. GST)
$171.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.30 |
*price indicative
- RS Stock No.:
- 251-499
- Mfr. Part No.:
- 206886 CI-K4-125-TS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 240 mm | |
| External Height | 125 mm | |
| External Width | 160 mm | |
| External Dimensions | 240 x 160 x 125mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Series | Eaton Moeller Series | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 240 mm | ||
External Height 125 mm | ||
External Width 160 mm | ||
External Dimensions 240 x 160 x 125mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Series Eaton Moeller Series | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K Insulated enclosure is meticulously designed for superior protection and functionality. This product features robust construction, ensuring long-lasting durability in a variety of environments. With dimensions that accommodate standard applications, it effectively integrates into both industrial and commercial settings. The enclosure is made from high-quality materials, offering exceptional resistance to chemicals and environmental factors. Furthermore, its thoughtful design includes provisions for effective heat dissipation, making it an ideal choice for applications requiring stringent safety standards. The light grey finish lends a modern aesthetic, seamlessly blending into various applications while ensuring essential visibility and reliability.
Offers UV resistance, enhancing its longevity and performance
Equipped with a mounting rail for convenient installation
Provides comprehensive environmental resistance against alkalis and mineral oils
Designed for optimal electromagnetic compatibility, aligning with current standards
Features a glass-fibre reinforced polycarbonate cover for enhanced robustness
Includes impact resistance classified as IK06, ensuring durability under demanding conditions
Configured with multiple metric cable entry knockouts for flexible installation options
Meets degree of protection standards IP65, safeguarding contents against dust and water ingress
Equipped with a mounting rail for convenient installation
Provides comprehensive environmental resistance against alkalis and mineral oils
Designed for optimal electromagnetic compatibility, aligning with current standards
Features a glass-fibre reinforced polycarbonate cover for enhanced robustness
Includes impact resistance classified as IK06, ensuring durability under demanding conditions
Configured with multiple metric cable entry knockouts for flexible installation options
Meets degree of protection standards IP65, safeguarding contents against dust and water ingress
Related links
- Eaton Series Black IP65 Light Grey Lid, 280 x 200 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Series Black IP65 Light Grey Lid, 181 x 100 x 80mm
- Eaton Series Light Grey Plastic General Purpose Enclosure 200 x 120 x 125mm
- Eaton Series Black IP65, 280 x 200 x 125mm
