Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 240 x 160 x 125mm

Subtotal (1 unit)*

$149.05

(exc. GST)

$171.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.05

*price indicative

RS Stock No.:
255-270
Mfr. Part No.:
231224 CI-K4X-125-TS-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

240 mm

External Height

125 mm

External Width

160 mm

External Dimensions

240 x 160 x 125mm

IP Rating

IP65

Colour

Black, Light Grey

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton insulated enclosure from The Eaton Moeller CI-K series offers a robust solution for diverse applications. Engineered for durability, it features a sleek design with sharp corners and is constructed from high-quality plastic materials, ensuring exceptional resistance to corrosion. The enclosure's excellent degree of protection NEMA 13 and IP65 makes it ideal for environments exposed to dust and water. It accommodates seamless surface mounting, while maintaining an operating temperature range that extends from -25 °C to an impressive 70 °C. Ideal for various electrical installations, this product also supports heat dissipation with a capacity of 26 W, ensuring safe and reliable operation. With a blend of functionality and modern aesthetics, this enclosure is perfect for integrating within existing systems or standalone installations.

Constructed from high-quality, corrosion-resistant plastic
Offers an operating temperature range of -25 °C to 70 °C
Sleek design enhances aesthetic integration within environments
Seamless surface mounting simplifies installation processes
Provides an exceptional degree of protection, ensuring safety and reliability
Heat dissipation capability promotes safe operational practices
Designed to accommodate various electrical configurations efficiently

Related links