Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 222 x 120 x 160mm
- RS Stock No.:
- 254-704
- Mfr. Part No.:
- 231223 CI-K3X-160-TS-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$118.95
(exc. GST)
$136.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.95 |
*price indicative
- RS Stock No.:
- 254-704
- Mfr. Part No.:
- 231223 CI-K3X-160-TS-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 222 mm | |
| External Height | 160 mm | |
| External Width | 120 mm | |
| External Dimensions | 222 x 120 x 160mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 222 mm | ||
External Height 160 mm | ||
External Width 120 mm | ||
External Dimensions 222 x 120 x 160mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K insulated enclosure is designed to meet the highest standards of performance and reliability. With dimensions of 200x120x160mm, it offers an ideal combination of compactness and functionality. Constructed from robust materials, the enclosure ensures optimal protection for internal components while facilitating heat dissipation with a capacity of 25.5 W. Its IP65 degree of protection guarantees resilience against dust and water ingress, making it suitable for both indoor and outdoor applications. The enclosure's sleek design with smooth contours enhances its aesthetic appeal, making it a versatile addition to any installation. Additionally, it complies with various international standards, ensuring compatibility with a wide range of electrical equipment. Whether for commercial or industrial use, this enclosure provides peace of mind with its reliable mechanical functions and temperature resistance, safeguarding your devices in diverse environments.
Designed for both indoor and outdoor use with robust IP65 protection
Temperature resistance ranging from -40 to 120 °C ensures reliability in extreme conditions
Sleek and modern design incorporates smooth shapes with sharp corners for aesthetic enhancement
Constructed from high-quality plastic, offering durability and corrosion resistance
Easy installation with surface mounting capabilities and provision for DIN-rail fitting
Effective heat dissipation design maintains operational integrity in varying loads
Compliant with multiple certifications, reassuring users of its quality and safety
Suitable for a variety of applications, offering versatility in electrical setups
Temperature resistance ranging from -40 to 120 °C ensures reliability in extreme conditions
Sleek and modern design incorporates smooth shapes with sharp corners for aesthetic enhancement
Constructed from high-quality plastic, offering durability and corrosion resistance
Easy installation with surface mounting capabilities and provision for DIN-rail fitting
Effective heat dissipation design maintains operational integrity in varying loads
Compliant with multiple certifications, reassuring users of its quality and safety
Suitable for a variety of applications, offering versatility in electrical setups
Related links
- Eaton Series Black IP65, 240 x 160 x 160mm
- Eaton Series Black IP65, 125 x 200 x 160mm
- Eaton Series Light Grey Plastic General Purpose Enclosure 200 x 120 x 125mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222mm
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65, 280 x 200 x 125mm
- Eaton Series Black IP65, 181 x 100 x 100mm
