Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 240 x 160 x 160mm
- RS Stock No.:
- 254-001
- Mfr. Part No.:
- 231225 CI-K4X-160-TS-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$171.84
(exc. GST)
$197.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.84 |
*price indicative
- RS Stock No.:
- 254-001
- Mfr. Part No.:
- 231225 CI-K4X-160-TS-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 240 mm | |
| External Height | 160 mm | |
| External Width | 160 mm | |
| External Dimensions | 240 x 160 x 160mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 240 mm | ||
External Height 160 mm | ||
External Width 160 mm | ||
External Dimensions 240 x 160 x 160mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K Insulated enclosure is a robust solution designed to protect your electrical control systems. Constructed from high-quality plastic, its sleek design and dimensions ensure it fits seamlessly into a variety of installations, both indoor and outdoor. With a high degree of protection rated at IP65, this enclosure shields its contents from dust and water, making it ideal for challenging environments. The model accommodates a range of components and features, with convenient mounting options that facilitate easy installation. Its ambient operating temperature range of -25 °C to 70 °C ensures reliable performance across diverse conditions. The CI-K series stands out not only for its exceptional durability but also for its compliance with rigorous industry standards, providing you with peace of mind in any application.
Designed with sharp corners for enhanced aesthetic appeal
Includes a mounting rail for effortless installation
Meets various certifications, validating its quality and reliability
Surface treatment provides resistance to corrosion for longevity
Constructed with UV resistance for protection against sun exposure
Allows for easy incorporation of switching devices and components
Capabilities include excellent heat dissipation, ensuring optimal performance
Includes a mounting rail for effortless installation
Meets various certifications, validating its quality and reliability
Surface treatment provides resistance to corrosion for longevity
Constructed with UV resistance for protection against sun exposure
Allows for easy incorporation of switching devices and components
Capabilities include excellent heat dissipation, ensuring optimal performance
Related links
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 125 x 200 x 160mm
- Eaton Series Black IP65, 222 x 120 x 160mm
- Eaton Series Black IP65, 240 x 160 x 160mm
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 240 x 160 x 160mm
- Eaton Series Plastic General Purpose Enclosure 240 x 160 x 160mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240mm
- Eaton Series Black IP65, 240 x 160 x 125mm
